MFR Recommended

SNXH80T120L2Q0P2G | |
|---|---|
DigiKey Part Number | 488-SNXH80T120L2Q0P2G-ND |
Manufacturer | |
Manufacturer Product Number | SNXH80T120L2Q0P2G |
Description | IGBT MOD 1200V 67A 158W 20-PIM |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1200 V 67 A 158 W Chassis Mount 20-PIM/Q0PACK (55x32.5) |
Category | Current - Collector Cutoff (Max) 300 µA |
Manufacturer onsemi | Input Capacitance (Cies) @ Vce 19.4 nF @ 20 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature 175°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 67 A | Supplier Device Package 20-PIM/Q0PACK (55x32.5) |
Power - Max 158 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 80A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXH80T120L2Q0P2G | onsemi | 0 | 488-NXH80T120L2Q0P2G-ND | 51,75375 € | MFR Recommended |


