Parametric Equivalent

NXH80T120L2Q0P2G | |
|---|---|
DigiKey Part Number | 488-NXH80T120L2Q0P2G-ND |
Manufacturer | |
Manufacturer Product Number | NXH80T120L2Q0P2G |
Description | IGBT MOD 1200V 67A 158W 20-PIM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1200 V 67 A 158 W Chassis Mount 20-PIM/Q0PACK (55x32.5) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300 µA |
Manufacturer onsemi | Input Capacitance (Cies) @ Vce 19.4 nF @ 20 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Level Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 67 A | Supplier Device Package 20-PIM/Q0PACK (55x32.5) |
Power - Max 158 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 80A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXH80T120L2Q0S2G | onsemi | 24 | 488-NXH80T120L2Q0S2G-ND | 62,47000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 51,75375 € | 1.242,09 € |
| Unit Price without VAT: | 51,75375 € |
|---|---|
| Unit Price with VAT: | 61,58696 € |


