
SNSS40600CF8T1G | |
|---|---|
DigiKey Part Number | 488-SNSS40600CF8T1GTR-ND - Tape & Reel (TR) 488-SNSS40600CF8T1GCT-ND - Cut Tape (CT) 488-SNSS40600CF8T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNSS40600CF8T1G |
Description | TRANS PNP 40V 6A CHIPFET |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 6 A 100MHz 830 mW Surface Mount ChipFET™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 1A, 2V | |
Power - Max | 830 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68400 € | 6,84 € |
| 100 | 0,45150 € | 45,15 € |
| 500 | 0,35140 € | 175,70 € |
| 1.000 | 0,31918 € | 319,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27825 € | 834,75 € |
| 6.000 | 0,25766 € | 1.545,96 € |
| 9.000 | 0,24716 € | 2.224,44 € |
| 15.000 | 0,23968 € | 3.595,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

