
SNSS30201MR6T1G | |
|---|---|
DigiKey Part Number | 488-SNSS30201MR6T1GTR-ND - Tape & Reel (TR) 488-SNSS30201MR6T1GCT-ND - Cut Tape (CT) 488-SNSS30201MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNSS30201MR6T1G |
Description | TRANS NPN 30V 2A 6-TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 300MHz 535 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 535 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16620 € | 16,62 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11090 € | 110,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08841 € | 265,23 € |
| 6.000 | 0,08023 € | 481,38 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


