
NSVT489AMT1G | |
|---|---|
DigiKey Part Number | NSVT489AMT1GOSTR-ND - Tape & Reel (TR) NSVT489AMT1GOSCT-ND - Cut Tape (CT) NSVT489AMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT489AMT1G |
Description | TRANS NPN 30V 2A 6-TSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 300MHz 535 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NSVT489AMT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 535 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,13082 € | 65,41 € |
| 1.000 | 0,11673 € | 116,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09323 € | 279,69 € |
| 6.000 | 0,08471 € | 508,26 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

