SMUN2113T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5
Unit Price: 0,15000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 26.491
Unit Price: 0,21000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.567
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.302
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 46.318
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.159
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04268 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.806
Unit Price: 0,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.761
Unit Price: 0,50000 €
Datasheet
SC 59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC 59
SC 59

SMUN2113T1G

DigiKey Part Number
SMUN2113T1GOSTR-ND - Tape & Reel (TR)
SMUN2113T1GOSCT-ND - Cut Tape (CT)
SMUN2113T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN2113T1G
Description
TRANS PREBIAS PNP 50V 0.1A SC59
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMUN2113T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
230 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes