Parametric Equivalent
Parametric Equivalent

DTA144ECAT116 | |
|---|---|
DigiKey Part Number | DTA144ECAT116TR-ND - Tape & Reel (TR) DTA144ECAT116CT-ND - Cut Tape (CT) DTA144ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144ECAT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144ECAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144ECA-7-F | Diodes Incorporated | 7.137 | DDTA144ECA-FDICT-ND | 0,21000 € | Parametric Equivalent |
| DDTA144ECAQ-13-F | Diodes Incorporated | 9.750 | 31-DDTA144ECAQ-13-FCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,05710 € | 28,55 € |
| 1.000 | 0,05032 € | 50,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04166 € | 124,98 € |
| 6.000 | 0,03729 € | 223,74 € |
| 9.000 | 0,03506 € | 315,54 € |
| 15.000 | 0,03255 € | 488,25 € |
| 21.000 | 0,03106 € | 652,26 € |
| 30.000 | 0,02961 € | 888,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


