MFR Recommended

SMSZ4688ST1G | |
|---|---|
DigiKey Part Number | 488-SMSZ4688ST1GTR-ND - Tape & Reel (TR) 488-SMSZ4688ST1GCT-ND - Cut Tape (CT) 488-SMSZ4688ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSZ4688ST1G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ4688T1G | onsemi | 14.977 | SZMMSZ4688T1GOSCT-ND | 0,29000 € | MFR Recommended |


