Direct
Similar

SMS15CT1 | |
|---|---|
DigiKey Part Number | SMS15CT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS15CT1 |
Description | TVS DIODE 15VWM 29VC SC74 |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS15CT1 Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 95pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 17V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS15CT1G | onsemi | 7.990 | SMS15CT1GOSCT-ND | 0,57000 € | Direct |
| SMS15C.TCT | Semtech Corporation | 5.097 | SMS15C.TCTCT-ND | 1,98000 € | Direct |
| PESD15VS5UD,115 | Nexperia USA Inc. | 25.131 | 1727-3888-1-ND | 0,64000 € | Similar |




