
SMS15CT1G | |
|---|---|
DigiKey Part Number | SMS15CT1GOSTR-ND - Tape & Reel (TR) SMS15CT1GOSCT-ND - Cut Tape (CT) SMS15CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS15CT1G |
Description | TVS DIODE 15VWM 29VC 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SMS15CT1G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 95pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Breakdown (Min) 17V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,22820 € | 22,82 € |
| 500 | 0,17262 € | 86,31 € |
| 1.000 | 0,15469 € | 154,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12211 € | 366,33 € |
| 6.000 | 0,11146 € | 668,76 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

