MFR Recommended

SMMSZ4711T1G | |
|---|---|
DigiKey Part Number | SMMSZ4711T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMMSZ4711T1G |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 nA @ 20.4 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ4711T1G | onsemi | 2.944 | 488-SZMMSZ4711T1GCT-ND | 0,29000 € | MFR Recommended |


