SM05T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 376.582
Unit Price: 0,34000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.015
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.506
Unit Price: 0,32000 €
Datasheet

Similar


Semtech Corporation
In Stock: 10.723
Unit Price: 0,93000 €
Datasheet
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM05T1

DigiKey Part Number
SM05T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM05T1
Description
TVS DIODE 5VWM 9.8VC SOT233
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SM05T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Mfr
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM05T1Gonsemi0SM05T1GOSCT-ND0,31000 €Direct
PESD5V0S2UAT,215Nexperia USA Inc.01727-3841-1-ND0,35000 €Similar
PESD5V0X1BT,215Nexperia USA Inc.376.5821727-4160-1-ND0,34000 €Similar
PJSOT05C-03_R1_00001Panjit International Inc.2.0153757-PJSOT05C-03_R1_00001CT-ND0,24000 €Similar
SM05-7Diodes Incorporated1.506SM05-7DICT-ND0,32000 €Similar
Obsolete
Marketplace Stock: 11.752 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.752In Stock
Ships from Rochester Electronics, LLC