TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0X1BT,215

DigiKey Part Number
1727-4160-2-ND - Tape & Reel (TR)
1727-4160-1-ND - Cut Tape (CT)
1727-4160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X1BT,215
Description
TVS DIODE 5VWM TO236AB
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0X1BT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.9pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 479.845 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12350 €12,35 €
5000,09174 €45,87 €
1.0000,08146 €81,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06837 €205,11 €
6.0000,06176 €370,56 €
9.0000,05840 €525,60 €
15.0000,05461 €819,15 €
21.0000,05237 €1.099,77 €
30.0000,05019 €1.505,70 €
75.0000,04540 €3.405,00 €
150.0000,04319 €6.478,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €

Other Suppliers on DigiKey

479.845In Stock
Ships from Rochester Electronics, LLC