1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B27,115

DigiKey Part Number
1727-BZX585-B27,115TR-ND - Tape & Reel (TR)
1727-BZX585-B27,115CT-ND - Cut Tape (CT)
1727-BZX585-B27,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B27,115
Description
DIODE ZENER 27V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.300
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07880 €7,88 €
5000,05774 €28,87 €
1.0000,05092 €50,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04222 €126,66 €
6.0000,03783 €226,98 €
9.0000,03559 €320,31 €
15.0000,03307 €496,05 €
21.0000,03158 €663,18 €
30.0000,03012 €903,60 €
75.0000,02693 €2.019,75 €
150.0000,02496 €3.744,00 €
300.0000,02343 €7.029,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €