Similar



SGW23N60UFDTM | |
|---|---|
DigiKey Part Number | SGW23N60UFDTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGW23N60UFDTM |
Description | IGBT 600V 23A TO-263 |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SGW23N60UFDTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 92 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 12A | |
Power - Max | 100 W | |
Switching Energy | 115µJ (on), 135µJ (off) | |
Input Type | Standard | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 17ns/60ns | |
Test Condition | 300V, 12A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |


