SFT1440-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 25.803
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.154
Unit Price: 1,45000 €
Datasheet
N-Channel 600 V 1.5A (Ta) 1W (Ta), 20W (Tc) Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1440-TL-E

DigiKey Part Number
SFT1440-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1440-TL-E
Description
MOSFET N-CH 600V 1.5A TP-FA
Customer Reference
Detailed Description
N-Channel 600 V 1.5A (Ta) 1W (Ta), 20W (Tc) Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
SFT1440-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.1Ohm @ 800mA, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.029 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

26.029In Stock
Ships from Rochester Electronics, LLC