SFR9034TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12.207
Unit Price: 0,90000 €
Datasheet
P-Channel 60 V 14A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 14A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
TO-252AA

SFR9034TF

DigiKey Part Number
SFR9034TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR9034TF
Description
MOSFET P-CH 60V 14A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 14A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1155 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 49W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable