


DMP6180SK3-13 | |
|---|---|
DigiKey Part Number | DMP6180SK3-13DITR-ND - Tape & Reel (TR) DMP6180SK3-13DICT-ND - Cut Tape (CT) DMP6180SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6180SK3-13 |
Description | MOSFET P-CH 60V 14A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 14A (Tc) 1.7W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP6180SK3-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 984.7 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34540 € | 34,54 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24053 € | 240,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22773 € | 569,32 € |
| 5.000 | 0,20940 € | 1.047,00 € |
| 7.500 | 0,20006 € | 1.500,45 € |
| 12.500 | 0,18957 € | 2.369,62 € |
| 17.500 | 0,18335 € | 3.208,62 € |
| 25.000 | 0,17732 € | 4.433,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |










