Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 32W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 3.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD11P06TM | onsemi | 144.188 | FQD11P06TMCT-ND | 1,53000 € | Similar |
| SIHFR9024TR-GE3 | Vishay Siliconix | 1.397 | 742-SIHFR9024TR-GE3CT-ND | 1,17000 € | Similar |
| SPD08P06PGBTMA1 | Infineon Technologies | 5.079 | SPD08P06PGBTMA1CT-ND | 1,18000 € | Similar |




