


SPD08P06PGBTMA1 | |
|---|---|
DigiKey Part Number | SPD08P06PGBTMA1TR-ND - Tape & Reel (TR) SPD08P06PGBTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPD08P06PGBTMA1 |
Description | MOSFET P-CH 60V 8.83A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.83A (Ta) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD08P06PGBTMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 42W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6.2V | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 10A, 6.2V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD08P06PGATMA1 | Infineon Technologies | 0 | 448-SPD08P06PGATMA1CT-ND | 1,25000 € | MFR Recommended |
| DMP6185SK3-13 | Diodes Incorporated | 686 | 31-DMP6185SK3-13CT-ND | 0,96000 € | Similar |
| IRFR9024PBF | Vishay Siliconix | 2.846 | IRFR9024PBF-ND | 2,45000 € | Similar |
| IRFR9024TRLPBF | Vishay Siliconix | 5.886 | IRFR9024TRLPBFCT-ND | 2,45000 € | Similar |
| IRFR9024TRPBF | Vishay Siliconix | 1.332 | IRFR9024PBFCT-ND | 2,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,48570 € | 48,57 € |
| 500 | 0,37674 € | 188,37 € |
| 1.000 | 0,34166 € | 341,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30366 € | 759,15 € |
| 5.000 | 0,28016 € | 1.400,80 € |
| 7.500 | 0,26819 € | 2.011,42 € |
| 12.500 | 0,25475 € | 3.184,37 € |
| 17.500 | 0,24679 € | 4.318,82 € |
| 25.000 | 0,23905 € | 5.976,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |





