
SESDONCAN1LT3G | |
|---|---|
DigiKey Part Number | 488-SESDONCAN1LT3GTR-ND - Tape & Reel (TR) 488-SESDONCAN1LT3GCT-ND - Cut Tape (CT) 488-SESDONCAN1LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESDONCAN1LT3G |
Description | TVS DIODE 24VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SESDONCAN1LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,17036 € | 85,18 € |
| 1.000 | 0,14028 € | 140,28 € |
| 2.000 | 0,12735 € | 254,70 € |
| 5.000 | 0,10844 € | 542,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10241 € | 1.024,10 € |
| 20.000 | 0,09466 € | 1.893,20 € |
| 30.000 | 0,09071 € | 2.721,30 € |
| 50.000 | 0,08649 € | 4.324,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |







