SE5532NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.039
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.027
Unit Price: 0,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 960
Unit Price: 11,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59.681
Unit Price: 9,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,02580 €
Datasheet

Similar


Texas Instruments
In Stock: 1.823
Unit Price: 6,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 22
Unit Price: 6,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.865
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.013
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.809
Unit Price: 1,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.754
Unit Price: 2,07403 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.558
Unit Price: 2,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.403
Unit Price: 1,79007 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5532NG

DigiKey Part Number
SE5532NG-ND
Manufacturer
Manufacturer Product Number
SE5532NG
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SE5532NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes