MFR Recommended

SCY33202DR2G | |
|---|---|
DigiKey Part Number | SCY33202DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCY33202DR2G |
Description | IC OPAMP GP 2 CIRCUIT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Base Product Number |


