P-Channel 12 V 1.6A (Ta) 800mW (Ta) Surface Mount 6-SCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH1334-TL-H

DigiKey Part Number
SCH1334-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCH1334-TL-H
Description
MOSFET P-CH 12V 1.6A 6SCH
Customer Reference
Detailed Description
P-Channel 12 V 1.6A (Ta) 800mW (Ta) Surface Mount 6-SCH
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
215mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-SCH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC