
SCANPSC100FSCX | |
|---|---|
DigiKey Part Number | SCANPSC100FSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCANPSC100FSCX |
Description | IC SCAN CTRLR EMB BOUNDRY 28SOIC |
Customer Reference | |
Detailed Description | Controller IEEE 1149.1 Parallel Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SCANPSC100FSCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Parallel | |
Standards | IEEE 1149.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

