
SCANPSC100FSC | |
|---|---|
DigiKey Part Number | SCANPSC100FSC-ND |
Manufacturer | |
Manufacturer Product Number | SCANPSC100FSC |
Description | IC SCAN CTRLR EMB BOUNDRY 28SOIC |
Customer Reference | |
Detailed Description | Controller IEEE 1149.1 Parallel Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SCANPSC100FSC Models |
Category | Standards IEEE 1149.1 |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Supply 8µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Function Controller | Supplier Device Package 28-SOIC |
Interface Parallel | Base Product Number |

