
SC358NG | |
|---|---|
DigiKey Part Number | SC358NG-ND |
Manufacturer | |
Manufacturer Product Number | SC358NG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Category | Voltage - Supply Span (Min) 3 V |
Mfr | Voltage - Supply Span (Max) 32 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Amplifier Type | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 8-PDIP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Output / Channel 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358DR2G | onsemi | 39.462 | LM358DR2GOSCT-ND | 0,21000 € | Direct |


