
SC324NG | |
|---|---|
DigiKey Part Number | SC324NG-ND |
Manufacturer | |
Manufacturer Product Number | SC324NG |
Description | IC OPAMP GP 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit 14-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


