SC2904NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 67.125
Unit Price: 0,18000 €
Datasheet
Standard (General Purpose) Amplifier Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2904NG

DigiKey Part Number
SC2904NG-ND
Manufacturer
Manufacturer Product Number
SC2904NG
Description
IC OPAMP GP 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier Circuit 8-PDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Output Type
-
Slew Rate
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.850In Stock
Ships from Rochester Electronics, LLC