
SC2903DG | |
|---|---|
DigiKey Part Number | SC2903DG-ND |
Manufacturer | |
Manufacturer Product Number | SC2903DG |
Description | IC OPAMP GP 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit 8-SOIC |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Amplifier Type |

