Direct

SC2902NG | |
|---|---|
DigiKey Part Number | SC2902NG-ND |
Manufacturer | |
Manufacturer Product Number | SC2902NG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Category | Voltage - Supply Span (Min) 3 V |
Mfr | Voltage - Supply Span (Max) 32 V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Amplifier Type | Supplier Device Package 14-SOIC |
Number of Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR2G | onsemi | 15.685 | LM2902DR2GOSCT-ND | 0,26000 € | Direct |


