
SC258NG | |
|---|---|
DigiKey Part Number | SC258NG-ND |
Manufacturer | |
Manufacturer Product Number | SC258NG |
Description | IC OPAMP GP 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit 8-PDIP |
Category | Mounting Type Through Hole |
Mfr | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Obsolete | Base Product Number |
Amplifier Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR2G | onsemi | 21.282 | LM258DR2GOSCT-ND | 0,23000 € | Direct |


