SBRS8190T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.040
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 814
Unit Price: 0,85000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 5.287
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23.897
Unit Price: 0,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 540
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.476
Unit Price: 0,68000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17918 €
Datasheet
Diode 90 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8190T3G

DigiKey Part Number
SBRS8190T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRS8190T3G
Description
DIODE SCHOTTKY 90V 1A SMB
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBRS8190NT3Gonsemi4.040488-SBRS8190NT3GCT-ND0,65000 €Direct
SS29onsemi814SS29CT-ND0,85000 €Similar
B190BQ-13-FDiodes Incorporated5.287B190BQ-13-FDICT-ND0,52000 €Direct
B2100-13-FDiodes Incorporated23.897B2100-FDICT-ND0,58000 €Similar
B270-13-FDiodes Incorporated540B270-FDICT-ND0,63000 €Similar
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics