MFR Recommended
Similar

SBRD8360RLG-VF01 | |
|---|---|
DigiKey Part Number | SBRD8360RLG-VF01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRD8360RLG-VF01 |
Description | DIODE SCHOTTKY 60V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DPAK |
EDA/CAD Models | SBRD8360RLG-VF01 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNRVBD660CTT4G | onsemi | 2.500 | SNRVBD660CTT4GOSCT-ND | 1,58000 € | MFR Recommended |
| VS-30WQ06FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30WQ06FNTRHM3-ND | 0,46821 € | Similar |



