Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNRVBD660CTT4G

DigiKey Part Number
SNRVBD660CTT4GOSTR-ND - Tape & Reel (TR)
SNRVBD660CTT4GOSCT-ND - Cut Tape (CT)
SNRVBD660CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNRVBD660CTT4G
Description
DIODE ARRAY SCHOTTKY 60V 3A DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,01000 €10,10 €
1000,67660 €67,66 €
5000,53378 €266,89 €
1.0000,48780 €487,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40560 €1.014,00 €
5.0000,37714 €1.885,70 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €