
SBRD81045T4G | |
|---|---|
DigiKey Part Number | SBRD81045T4GOSTR-ND - Tape & Reel (TR) SBRD81045T4GOSCT-ND - Cut Tape (CT) SBRD81045T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRD81045T4G |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRD1045 | SMC Diode Solutions | 47.160 | 1655-MBRD1045CT-ND | 0,77000 € | Direct |
| MBRD1045CT | SMC Diode Solutions | 185 | 1655-MBRD1045CTCT-ND | 0,82000 € | Direct |
| DST1045S-A | Littelfuse Inc. | 50 | F10090CT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78400 € | 7,84 € |
| 100 | 0,51850 € | 51,85 € |
| 500 | 0,40480 € | 202,40 € |
| 1.000 | 0,36819 € | 368,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30421 € | 760,52 € |
| 5.000 | 0,28153 € | 1.407,65 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


