Parametric Equivalent
Parametric Equivalent

SBE805-S-TL-E | |
|---|---|
DigiKey Part Number | SBE805-S-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBE805-S-TL-E |
Description | DIODE ARR SCHOTT 30V 500MA 5-CPH |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 30 µA @ 15 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-74A, SOT-753 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 5-CPH |
Current - Average Rectified (Io) (per Diode) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBE805-TL-W | onsemi | 2.909 | SBE805-TL-WOSCT-ND | 0,81000 € | Parametric Equivalent |
| SBE805-S-TL-W | Rochester Electronics, LLC | 21.000 | 2156-SBE805-S-TL-W-488-ND | 0,27196 € | Parametric Equivalent |



