Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBE805-S-TL-W

DigiKey Part Number
2156-SBE805-S-TL-W-488-ND
Manufacturer
Manufacturer Product Number
SBE805-S-TL-W
Description
DIODE ARR SCHOTT 30V 500MA 5-CPH
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 500mA Surface Mount SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
10 ns
Part Status
Active
Current - Reverse Leakage @ Vr
30 µA @ 15 V
Diode Configuration
2 Independent
Operating Temperature - Junction
-55°C ~ 125°C
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SC-74A, SOT-753
Current - Average Rectified (Io) (per Diode)
500mA
Supplier Device Package
5-CPH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:21000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9420,27196 €256,19 €
Unit Price without VAT:0,27196 €
Unit Price with VAT:0,32363 €