Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SBC817-40LT3G | |
|---|---|
DigiKey Part Number | SBC817-40LT3GOSTR-ND - Tape & Reel (TR) SBC817-40LT3GOSCT-ND - Cut Tape (CT) SBC817-40LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC817-40LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC817-40LT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW71 | onsemi | 0 | BCW71CT-ND | 0,31000 € | Similar |
| BSR14 | onsemi | 149.235 | BSR14CT-ND | 0,41000 € | Similar |
| BSR17A | onsemi | 0 | BSR17ATR-ND | 0,00000 € | Similar |
| MMBT100 | onsemi | 226.960 | MMBT100CT-ND | 0,24000 € | Similar |
| BC817,215 | Nexperia USA Inc. | 12 | 1727-4844-1-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,05622 € | 28,11 € |
| 1.000 | 0,04954 € | 49,54 € |
| 2.000 | 0,04390 € | 87,80 € |
| 5.000 | 0,03776 € | 188,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03204 € | 320,40 € |
| 20.000 | 0,02902 € | 580,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




