
SBAS40LT3G | |
|---|---|
DigiKey Part Number | 488-SBAS40LT3GTR-ND - Tape & Reel (TR) 488-SBAS40LT3GCT-ND - Cut Tape (CT) 488-SBAS40LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS40LT3G |
Description | DIODE SCHOTTKY 40V 120MA SOT233 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS40LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 5pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,03933 € | 39,33 € |
| 2.000 | 0,03471 € | 69,42 € |
| 5.000 | 0,02970 € | 148,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02462 € | 246,20 € |
| 20.000 | 0,02219 € | 443,80 € |
| 30.000 | 0,02096 € | 628,80 € |
| 50.000 | 0,01956 € | 978,00 € |
| 70.000 | 0,01874 € | 1.311,80 € |
| 100.000 | 0,01794 € | 1.794,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




