Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBAS40LT1G | |
|---|---|
DigiKey Part Number | SBAS40LT1GOSTR-ND - Tape & Reel (TR) SBAS40LT1GOSCT-ND - Cut Tape (CT) SBAS40LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS40LT1G |
Description | DIODE SCHOTTKY 40V 120MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS40LT1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Mfr | Capacitance @ Vr, F 5pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | 0,16000 € | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | 0,16000 € | Similar |
| BAS40-00-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAS40-00-HE3-08GICT-ND | 0,29000 € | Similar |
| BAS40-AU_R1_000A1 | Panjit International Inc. | 11.940 | 3757-BAS40-AU_R1_000A1CT-ND | 0,11000 € | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,03915 € | 39,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02982 € | 89,46 € |
| 6.000 | 0,02657 € | 159,42 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







