SB380 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.243
Unit Price: 0,96000 €
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: 0,26327 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.833
Unit Price: 1,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11647 €
Datasheet
Diode 80 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB380

DigiKey Part Number
SB380TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB380
Description
DIODE SCHOTTKY 80V 3A DO201AD
Customer Reference
Detailed Description
Diode 80 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes