
MBR3100RLG | |
|---|---|
DigiKey Part Number | MBR3100RLGOSTR-ND - Tape & Reel (TR) MBR3100RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR3100RLG |
Description | DIODE SCHOTTKY 100V 3A AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR3100RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,38580 € | 38,58 € |
| 500 | 0,29768 € | 148,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23595 € | 353,93 € |
| 3.000 | 0,21595 € | 647,85 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



