Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5820G | onsemi | 2.792 | 1N5820GOS-ND | 0,83000 € | Similar |
| 1N5820 | Microchip Technology | 0 | 150-1N5820-ND | 52,64080 € | Similar |
| 1N5820-E3/54 | Vishay General Semiconductor - Diodes Division | 8.673 | 1N5820-E3/54GICT-ND | 0,78000 € | Similar |
| 1N5820-E3/73 | Vishay General Semiconductor - Diodes Division | 507 | 112-1N5820-E3/73CT-ND | 1,24000 € | Similar |
| SB320 | Diotec Semiconductor | 1.618 | 4878-SB320CT-ND | 0,57000 € | Similar |