
SB320 | |
|---|---|
DigiKey Part Number | 4878-SB320CT-ND - Cut Tape (CT) 4878-SB320TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB320 |
Description | DIODE SCHOTTKY 20V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB320 Models |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22240 € | 22,24 € |
| 500 | 0,16806 € | 84,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,12871 € | 218,81 € |
| 3.400 | 0,11672 € | 396,85 € |
| 5.100 | 0,11061 € | 564,11 € |
| 8.500 | 0,10581 € | 899,38 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

