SB180 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.430
Unit Price: 0,36000 €
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: 0,08778 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.420
Unit Price: 0,34000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.790
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.230
Unit Price: 0,35000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05673 €
Diode 80 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB180

DigiKey Part Number
SB180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB180
Description
DIODE SCHOTTKY 80V 1A DO41
Customer Reference
Detailed Description
Diode 80 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-60°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes