Direct
Direct

SA6V5A | |
|---|---|
DigiKey Part Number | SA6V5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA6V5A |
Description | TVS DIODE 6.5VWM 11.2VC DO15 |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA6V5A Models |
Category | Current - Peak Pulse (10/1000µs) 44.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6.5A-E3/54 | Vishay General Semiconductor - Diodes Division | 444 | SA6.5A-E3/54GICT-ND | 0,82000 € | Direct |
| SA6.5AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA6.5AHE3/54-ND | 0,33873 € | Direct |
| LCE6.5A | Littelfuse Inc. | 1.972 | LCE6.5ACT-ND | 1,03000 € | Similar |
| LCE7.0A | Littelfuse Inc. | 0 | LCE7.0ACT-ND | 0,86000 € | Similar |



