SA6V0A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3.546
Unit Price: 0,34000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.232
Unit Price: 0,41000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30590 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,51140 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,02950 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.982
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14864 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.990
Unit Price: 0,89000 €
Datasheet
10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6V0A

DigiKey Part Number
SA6V0A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA6V0A
Description
TVS DIODE 6VWM 10.3VC DO15
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SA6V0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
48.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes