SA555D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.003
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 19.410
Unit Price: 0,31000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 9.665
Unit Price: 0,81000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 24.424
Unit Price: 0,22000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2.210
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.133
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 278.511
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.095
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.138
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 690
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.585
Unit Price: 0,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.526
Unit Price: 0,92000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA555D

DigiKey Part Number
SA555DFS-ND
Manufacturer
Manufacturer Product Number
SA555D
Description
IC OSC SINGLE TIMER 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
-
Voltage - Supply
4.5V ~ 16V
Current - Supply
7.5 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes