Similar
Similar
Similar
Similar

SE555DG4 | |
|---|---|
DigiKey Part Number | 296-22062-5-ND |
Manufacturer | |
Manufacturer Product Number | SE555DG4 |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE555DG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE555DR | Texas Instruments | 0 | 296-39169-1-ND | 0,38000 € | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 2.570 | LM555CM/NOPB-ND | 1,11000 € | Similar |
| LM555CMX/NOPB | Texas Instruments | 20.075 | LM555CMX/NOPBCT-ND | 0,95000 € | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38.939 | LMC555CMX/NOPBCT-ND | 0,98000 € | Similar |
| NCV1455BDR2G | onsemi | 5.374 | NCV1455BDR2GOSCT-ND | 0,31000 € | Similar |



